Parametric results for: sml-d12u8wt86 under Visible LEDs

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: smld12u8wt86
Select parts from the table below to compare.
Compare
Compare
SML-D12U8WT86
ROHM Semiconductor
$0.0801 Buy Yes Yes Active RED 20 mA 1 YES SURFACE MOUNT 63.0 mcd DIFFUSED MILKY WHITE Red SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant EAR99 8541.40.20.00 ROHM Semiconductor
SML-D12U8WT86R
ROHM Semiconductor
$0.1127 Buy Yes Active RED 20 mA 1 YES SURFACE MOUNT 63.0 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-D12U8WT86C
ROHM Semiconductor
$0.1156 Buy Yes Active HIGH BRIGHTNESS RED 20 mA 2.7 V 1 YES SURFACE MOUNT 63.0 mcd DIFFUSED MILKY WHITE AEC-Q102 SINGLE 0.025 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.2 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
SML-D12U8WT86P
ROHM Semiconductor
Check for Price Buy Yes Active RED 20 mA 1 YES SURFACE MOUNT 63.0 mcd MILKY WHITE HIGH RELIABILITY Red SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-D12U8WT86CQ
ROHM Semiconductor
Check for Price Buy Yes Active HIGH BRIGHTNESS RED 20 mA 2.7 V 1 YES SURFACE MOUNT 51.5 mcd DIFFUSED MILKY WHITE AEC-Q102 SINGLE 0.04 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.2 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-D12U8WT86CP
ROHM Semiconductor
Check for Price Buy Yes Active HIGH BRIGHTNESS RED 20 mA 2.7 V 1 YES SURFACE MOUNT 32.5 mcd DIFFUSED MILKY WHITE AEC-Q102 SINGLE 0.025 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.2 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-D12U8WT86CR
ROHM Semiconductor
Check for Price Buy Yes Active HIGH BRIGHTNESS RED 20 mA 2.7 V 1 YES SURFACE MOUNT 81.5 mcd DIFFUSED MILKY WHITE AEC-Q102 SINGLE 0.063 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.2 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-D12U8WT86CS
ROHM Semiconductor
Check for Price Buy Yes Active HIGH BRIGHTNESS RED 20 mA 2.7 V 1 YES SURFACE MOUNT 130.0 mcd DIFFUSED MILKY WHITE AEC-Q102 SINGLE 0.1 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.2 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-D12U8WT86Q
ROHM Semiconductor
Check for Price Buy Yes Active RED 20 mA 1 YES SURFACE MOUNT 63.0 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
SML-D12U8WT86S
ROHM Semiconductor
Check for Price Buy Yes Active RED 20 mA 1 YES SURFACE MOUNT 63.0 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor