Filter Your Search
1 - 10 of 12 results
|
SML-012DTT86A
ROHM Semiconductor
|
$0.1539 | Yes | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 140.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.071 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 2019-10-23 | |||
|
SML-012DTT86AAT
ROHM Semiconductor
|
Check for Price | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 126.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.112 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 2018-12-26 | ||||
|
SML-012DTT86R
ROHM Semiconductor
|
Check for Price | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 83.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.056 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SML-012DTT86Q
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 53.5 mcd | COLORLESS TRANSPARENT | SINGLE | 0.036 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SML-012DTT86AAU
ROHM Semiconductor
|
Check for Price | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 160.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.14 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 2018-12-26 | ||||
|
SML-012DTT86AAV
ROHM Semiconductor
|
Check for Price | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 202.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.18 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 2018-12-26 | ||||
|
SML-012DTT86AAW
ROHM Semiconductor
|
Check for Price | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 252.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.224 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 2018-12-26 | ROHM Semiconductor | |||
|
SML-012DTT86T
ROHM Semiconductor
|
Check for Price | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 210.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.14 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SML-012DTT86AAR
ROHM Semiconductor
|
Check for Price | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 80.5 mcd | COLORLESS TRANSPARENT | SINGLE | 0.071 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 2018-12-26 | ||||
|
SML-012DTT86AAS
ROHM Semiconductor
|
Check for Price | Yes | Active | HIGH BRIGHTNESS ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 101.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.09 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 2018-12-26 |