Parametric results for: smcj43a-hra under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcj43ahra
Select parts from the table below to compare.
Compare
Compare
SMCJ43A-HRAT7
Littelfuse Inc
$15.9118 Buy Active 3.5 V 69.4 V 1 µA 6.5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 52.8 V 1.5 kW 43 V R-PDSO-C2 MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50
SMCJ43A-HRA
Littelfuse Inc
$21.6992 Buy Yes Active 3.5 V 69.4 V 1 µA 6.5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 52.8 V 1.5 kW 43 V R-PDSO-C2 e3 MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50