Parametric results for: smcj36c-tp under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcj36ctp
Select parts from the table below to compare.
Compare
Compare
SMCJ36C-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE 1 MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
SMCJ36C-TP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 58.1 V 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS not_compliant EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2