Parametric results for: smcj30a/tr13 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: smcj30atr13
Select parts from the table below to compare.
Compare
Compare
SMCJ30A/TR13
YAGEO Corporation
$0.3118 Yes Active 48.4 V 6.5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.8 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
SMCJ30A/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP compliant
SMCJ30A/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
1.5SMCJ30AT/R13
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE UL RECOGNIZED 38.3 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC compliant DO-214AB R-PDSO-C2 2
3.0SMCJ30AT/R13
PanJit Semiconductor
Check for Price Yes Active 48.4 V 3 µA 35.8 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 38.3 V 3 kW 30 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50