Filter Your Search
1 - 10 of 162 results
|
SMCJ220A
Continental Device India Ltd
|
$0.1276 | Yes | Active | 356 V | 1 µA | 6.5 W | 259 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 272 V | 1.5 kW | 220 V | R-PDSO-C2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
![]() |
SMCJ220A
Littelfuse Inc
|
$0.4242 | No | Yes | Active | 356 V | 1 µA | 6.5 W | 259 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 272 V | 1.5 kW | 220 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
SMCJ220A
Bourns Inc
|
$0.4614 | Yes | Active | 356 V | 5 W | 259 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | PRSM-MIN | 272 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||
|
SMCJ220A-A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Active | 5 V | 356 V | 1 µA | 259 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 1.5 kW | 220 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | SMC, 2 PIN | ||||||||||||||||
|
SMCJ220A
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 8541.10.00.50 | SMC-F, 2 PIN | |||||||||||||||||||
|
3.0SMCJ220A
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 356 V | 6 W | 259 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 272 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HITANO ENTERPRISE CORP | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||||||||||
|
SMCJ220A
Bytesonic Corporation
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
![]() |
SMCJ220A
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ220A-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 356 V | 261.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 220 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
![]() |
SMCJ220A
MDE Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MDE SEMICONDUCTOR INC | unknown | DO-214AB | 2 | EAR99 | 8541.10.00.50 |