Parametric results for: smcj188ahm3-a/i under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smcj188ahm3ai
Select parts from the table below to compare.
Compare
Compare
SMCJ188AHM3_A/I
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 6.5 W SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 188 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2019-02-07