Parametric results for: smcj160a under Transient Suppressors

Filter Your Search

1 - 10 of 341 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smcj160a
Select parts from the table below to compare.
Compare
Compare
SMCJ160A-13-F
Diodes Incorporated
$0.1343 Buy No Yes Active 259 V 5 W 188 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 197 V 1.5 kW Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 SMC not_compliant EAR99 8541.10.00.50 Diodes Incorporated
SMCJ160A
Continental Device India Ltd
$0.1650 Buy Yes Active 259 V 1 µA 6.5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 197 V 1.5 kW 160 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant
1.5SMCJ160A
Diotec Semiconductor AG
$0.1679 Buy Yes Active 259 V 5 W 176 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 198 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG 2 not_compliant EAR99 8541.10.00.50 DO-214AB SMC, 2 PIN
SMCJ160A
Littelfuse Inc
$0.2023 Buy No Yes Active 259 V 1 µA 6.5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 197 V 1.5 kW 160 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AB
3.0SMCJ160A
Diotec Semiconductor AG
$0.2048 Buy Yes Active 3 V 259 V 5 µA 6 W 188 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 198 V 3 kW 160 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50
SMCJ160A
Bourns Inc
$0.2655 Buy Yes Yes Active 259 V 5 W 191.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 205 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC 2 not_compliant EAR99 8541.10.00.50 Bourns DO-214AB
SMCJ160A-E3/9AT
Vishay Intertechnologies
$0.3620 Buy Yes Active 3.5 V 259 V 6.5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 197 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant DO-214AB, SMC, 2 PIN
SMCJ160A-E3/57T
Vishay Intertechnologies
$0.4441 Buy Yes Active 3.5 V 259 V 6.5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 197 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay DO-214AB, SMC, 2 PIN
SMCJ160AE3/TR13
Microchip Technology Inc
$0.5960 Buy Yes Active 259 V 1 µA 6 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 197 V 1.5 kW 160 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
MSMCJ160AE3
Microchip Technology Inc
$1.6200 Buy Yes Active 1.56 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE HIGH RELIABILITY 197 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN