Parametric results for: smcj110ce3/tr13 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcj110ce3tr13
Select parts from the table below to compare.
Compare
Compare
SMCJ110CE3/TR13
Microchip Technology Inc
$0.6080 Yes Active 196 V 1 µA 6 W 135.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE 149 V 1.5 kW 110 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant
SMCJ110CE3/TR13
Microsemi Corporation
Check for Price Yes Transferred SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE 149 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant DO-214AB 2 EAR99 8541.10.00.50 Microsemi Corporation