Parametric results for: smcj1.5ke18a-tp-hf under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smcj15ke18atphf
Select parts from the table below to compare.
Compare
Compare
SMCJ1.5KE18A-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 25.5 V 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.9 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 MCC