Parametric results for: smbj8.5ca-tp under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: smbj85catp
Select parts from the table below to compare.
Compare
Compare
SMBJ8.5CA-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 14.4 V 5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ85CA-TP
Micro Commercial Components
Check for Price Buy Yes Yes Active 137 V 5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 104 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AA 2 MCC
SMBJ85CA-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 137 V 5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 104 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
SMBJ8.5CA-TP
Micro Commercial Components
Check for Price Buy Yes Yes Active 14.1 V 5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AA 2 MCC