Filter Your Search
1 - 8 of 8 results
|
SMBJ75A-QH
Bourns Inc
|
$0.1748 | Yes | Active | 121 V | 1 µA | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | PRSM-MIN | 92.1 V | 600 W | 75 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | Bourns | ||||
|
SMBJ75A-Q
Bourns Inc
|
$0.1855 | Yes | Active | 121 V | 1 µA | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | PRSM-MIN | 92.1 V | 600 W | 75 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | Bourns | ||||
|
SMBJ7.5A-QH
Bourns Inc
|
$0.1970 | Yes | Active | 12.9 V | 100 µA | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | PRSM-MIN | 9.21 V | 600 W | 7.5 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | Bourns | ||||
|
SMBJ7.5A-Q
Bourns Inc
|
Check for Price | Yes | Active | 12.9 V | 100 µA | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | PRSM-MIN | 9.21 V | 600 W | 7.5 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | Bourns | ||||
|
SMBJ7.5AQ-TP
Micro Commercial Components
|
Check for Price | Active | 12.9 V | 5 W | 8.77 V | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | 7.5 V | 1 | AVALANCHE | 9.21 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC | |||||||||||||||||||||||||
|
SMBJ75AQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 121 V | 1 µA | 5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 600 W | 75 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | ||||
|
SMBJ75AQ-TP
Micro Commercial Components
|
Check for Price | Active | 121 V | 5 W | 87.7 V | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | 75 V | 1 | AVALANCHE | 92.1 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC | |||||||||||||||||||||||||
|
SMBJ7.5-AQ
Continental Device India Ltd
|
Check for Price | Yes | Active | 13.55 V | 100 µA | 5 W | 8.77 V | SILICON | 7.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 9.65 V | 600 W | 7.5 V | R-PDSO-C2 | AEC-Q101; IATF 16949; IEC-61000-4-2, 4-4 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | SMB, 2 PIN | compliant |