Parametric results for: smbj6.5cah under Transient Suppressors

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: smbj65cah
Select parts from the table below to compare.
Compare
Compare
SMBJ6.5CAHR4G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 11.2 V 3 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.98 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ6.5CAHE3/5B
Vishay Semiconductors
Check for Price Buy Yes Yes Active 11.2 V 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 7.98 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AA 2
SMBJ6.5CAHE3_A/H
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 11.2 V 500 µA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.98 V 600 W 6.5 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07
SMBJ6.5CA-HRA
Littelfuse Inc
Check for Price Buy Yes Active 5 W SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 7.98 V 600 W R-PDSO-J2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50 LITTELFUSE
SMBJ6.5CAHM3/H
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 11.2 V 1 mA 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.98 V 600 W 6.5 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50
SMBJ6.5CAHR5
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 11.2 V 3 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.98 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
SMBJ6.5CA-HF
Micro Commercial Components
Check for Price Buy Obsolete TRANS VOLTAGE SUPPRESSOR DIODE MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 2018-11-08
SMBJ6.5CAHM4G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 11.2 V 3 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.98 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ6.5CAHE3-TP
Micro Commercial Components
Check for Price Buy Yes Active 11.2 V 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 7.98 V 600 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.50 MCC
SMBJ6.5CAHR5G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 11.2 V 3 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.98 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50