Parametric results for: smbj54ca-qh under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj54caqh
Select parts from the table below to compare.
Compare
Compare
SMBJ54CA-QH
Bourns Inc
Check for Price Yes Active 87.1 V 1 µA 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE PRSM-MIN 66.3 V 600 W 54 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50