Filter Your Search
1 - 3 of 3 results
|
SMBJ440A-AT/TR13
BrightKing Inc
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 40 | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
SMBJ440A-AT/TR13
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 713 V | 1 µA | 5 W | 517.5 V | SILICON | 492 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 440 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 543 V | 600 W | 440 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | ||||
|
SMBJ440A-AT/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 713 V | 1 µA | 5 W | 517.5 V | SILICON | 492 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 440 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, PRSM-MIN | 543 V | 440 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2; MIL-STD-750 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | unknown |