Parametric results for: smbj43e3/tr13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: smbj43e3tr13
Select parts from the table below to compare.
Compare
Compare
SMBJ43E3/TR13
Microchip Technology Inc
$0.2920 Buy Yes Active 76.7 V 1.38 W 53.1 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE TR, 7 INCH: 750 58.4 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN compliant
MASMBJ43E3/TR13
Microsemi Corporation
Check for Price Buy Yes Transferred 1.38 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 58.4 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
SMBJ43E3/TR13
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.38 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 58.4 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN compliant EAR99 8541.10.00.50 DO-214AA 2