Parametric results for: smbj160cae3 under Transient Suppressors

Filter Your Search

1 - 10 of 34 results

|
-
-
Manufacturer Part Number: smbj160cae3
Select parts from the table below to compare.
Compare
Compare
SMBJ160CA-E3/5B
Vishay Intertechnologies
$0.1829 Buy Yes Active 259 V 1 µA 5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 197 V 600 W 160 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ160CA-E3/52
Vishay Intertechnologies
$0.2253 Buy Yes Active 259 V 1 µA 5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 197 V 600 W 160 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
MSMBJ160CAE3
Microchip Technology Inc
$1.2200 Buy Yes Active 1.38 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE HIGH RELIABILITY 197 V 600 W Not Qualified R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant
MASMBJ160CAE3
Microchip Technology Inc
$5.8376 Buy Yes Active 1.38 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 197 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN not_compliant
MASMBJ160CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 1.38 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE TR, 7 INCH: 750 197 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MQSMBJ160CAE3TR
Microsemi Corporation
Check for Price Buy Yes Obsolete 259 V 1.38 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE TR, 7 INCH: 750 197 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-214AA 2
MASMBJ160CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Active 259 V 1.38 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 197 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AA 2
MXSMBJ160CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 259 V 1.38 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 197 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 DO-214AA 2
SMBJ160CA-E3/52
Vishay Semiconductors
Check for Price Buy Yes Yes Active 259 V 1 µA 5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 197 V 600 W 160 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
MVSMBJ160CAE3TR
Microsemi Corporation
Check for Price Buy Yes Obsolete 259 V 1.38 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE TR, 7 INCH: 750 197 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-214AA 2