Parametric results for: smbj14c under Transient Suppressors

Filter Your Search

1 - 10 of 446 results

|
-
-
-
-
-
-
Manufacturer Part Number: smbj14c
Select parts from the table below to compare.
Compare
Compare
P6SMBJ14CA
Diotec Semiconductor AG
$0.0605 Yes Active 5 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.3 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
SMBJ14CA-13-F
Diodes Incorporated
$0.1058 No Yes Active 23.2 V 5 W 16.75 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.9 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 SMB Diodes Incorporated
P6SMBJ14CA-AQ
Diotec Semiconductor AG
$0.1088 Yes Active 23.2 V 5 µA 5 W 16.45 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.3 V 600 W 14 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
SMBJ14CA/TR13
YAGEO Corporation
$0.1096 Yes Active 23.2 V 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 17.2 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
SMBJ14CA
Littelfuse Inc
$0.1294 Yes No Active 23.2 V 1 µA 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W 14 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SEMITRON unknown EAR99 8541.10.00.50 LITTELFUSE
SMBJ14CA
Bourns Inc
$0.1354 Yes Yes Active 23.2 V 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE PRSM-MIN 17.2 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
SMBJ14CA-AT/TR7
YAGEO Corporation
$0.1418 Yes Active 23.2 V 1 µA 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, PRSM-MIN 17.2 V 14 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
SMBJ14CAHM3_A/H
Vishay Intertechnologies
$0.2054 Yes Obsolete 23.2 V 1 µA 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W 14 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay 2019-02-07
SMBJ14CA-E3/5B
Vishay Intertechnologies
$0.2059 Yes Active 23.2 V 1 µA 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 17.2 V 600 W 14 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ14CA-Q
Bourns Inc
$0.2229 Yes Active 23.2 V 1 µA 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE PRSM-MIN 17.2 V 600 W 14 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns