Parametric results for: smbj120ca-hra under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj120cahra
Select parts from the table below to compare.
Compare
Compare
SMBJ120CA-HRA
Littelfuse Inc
Check for Price Yes Active 5 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 147 V 600 W R-PDSO-J2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50