Filter Your Search
1 - 10 of 29 results
|
SMBJ120AHM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 193 V | 1 µA | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 600 W | 120 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
SMBJ120AHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 193 V | 1 µA | 5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 600 W | 120 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2019-02-07 | ||||||||
![]() |
SMBJ120AHE3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 193 V | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | UL RECOGNIZED, HIGH RELIABILITY | 147 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | DO-214AA | 2 | |||||||||||
|
SMBJ120AHE3/52
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 193 V | 1 µA | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 600 W | 120 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | |||||||||||
|
SMBJ120AHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 193 V | 3 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMBJ120AHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 193 V | 5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | UL RECOGNIZED | 147 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||||||||
|
SMBJ120AHM3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 193 V | 1 µA | 5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 600 W | 120 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | |||||||||||||||
|
SMBJ120A-H
Bourns Inc
|
Check for Price | Yes | Active | 193 V | 5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | PRSM-MIN | 147 V | 600 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMBJ120AHM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 193 V | 3 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMBJ120AHM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 193 V | 3 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |