Parametric results for: smbj11ca-at/tr13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: smbj11caattr13
Select parts from the table below to compare.
Compare
Compare
SMBJ11CA-AT/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
SMBJ11CA-AT/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
SMBJ11CA-AT/TR13
YAGEO Corporation
Check for Price Yes Active 18.2 V 1 µA 5 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, PRSM-MIN 13.5 V 11 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29