Parametric results for: smbj110 under Transient Suppressors

Filter Your Search

1 - 10 of 901 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smbj110
Select parts from the table below to compare.
Compare
Compare
P6SMBJ110CA
Diotec Semiconductor AG
$0.0538 Buy Yes Active 5 W SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE 135 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ110A
Diotec Semiconductor AG
$0.0538 Buy Yes Active 5 W SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE 135 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
SMBJ110D-M3/H
Vishay Intertechnologies
$0.0657 Buy Yes Active 174 V 1 W 128.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 133 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50 Vishay
SMBJ110CA-13-F
Diodes Incorporated
$0.0723 Buy No Yes Active 177 V 5 W 131 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 140 V 600 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated SMB
SMBJ110CA
Littelfuse Inc
$0.0981 Buy No No Active 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SEMITRON DO-214AA 2 unknown EAR99 8541.10.00.50 LITTELFUSE
P6SMBJ110A-AQ
Diotec Semiconductor AG
$0.1088 Buy Yes Active 3 V 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
P6SMBJ110CA-AQ
Diotec Semiconductor AG
$0.1088 Buy Yes Active 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
SMBJ110A/TR7
YAGEO Corporation
$0.1139 Buy Yes Active 177 V 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 135 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
SMBJ110A
Littelfuse Inc
$0.1272 Buy No No Active 3.5 V 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SEMITRON unknown EAR99 8541.10.00.50 LITTELFUSE
SMBJ110A
Bourns Inc
$0.1428 Buy Yes Yes Active 177 V 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE PRSM-MIN 135 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns