Parametric results for: smaj5923b-tp under Zener Diodes

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: smaj5923btp
Select parts from the table below to compare.
Compare
Compare
3SMAJ5923B-TP
Micro Commercial Components
$0.1206 Buy Yes Yes Active 45.7 mA 5 nA 3 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 400 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 MCC
SMAJ5923B-TP
Micro Commercial Components
Check for Price Buy Yes Yes Active 45.7 mA 5 nA 1.5 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 400 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC SMAJ, 2 PIN 2 not_compliant EAR99 8541.10.00.50 MCC
3SMAJ5923B-TPX01
Micro Commercial Components
Check for Price Buy Yes Obsolete 45.7 mA 5 µA 3 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 400 Ω 6.5 V 5 % R-PDSO-C2 e3 MIL-STD-750 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
3SMAJ5923B-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 45.7 mA 3 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
SMAJ5923B-TPX01
Micro Commercial Components
Check for Price Buy Yes Obsolete 45.7 mA 2.5 µA 1.5 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 400 Ω 6.5 V 5 % R-PDSO-C2 DO-214AC 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
SMAJ5923B-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 45.7 mA 1.5 W 8.2 V SILICON ZENER DIODE SINGLE YES 1 ZENER 3.5 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50