Parametric results for: smaj58ahe3-a/h under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smaj58ahe3ah
Select parts from the table below to compare.
Compare
Compare
SMAJ58AHE3_A/H
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 93.6 V 1 µA 3.3 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.2 V 400 W 58 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-06 Vishay