Filter Your Search
1 - 3 of 3 results
|
SMAJ4761A-TPX01
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3.3 mA | 5 µA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 175 Ω | 2 kΩ | 56 V | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||
|
SMAJ4761A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3.3 mA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 175 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
SMAJ4761A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 3.3 mA | 5 nA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 175 Ω | 2 kΩ | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 200 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | SMAJ, 2 PIN | EAR99 | 8541.10.00.50 | DO-214AC | 2 | MCC |