Parametric results for: smaj36ahe3-tp under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaj36ahe3tp
Select parts from the table below to compare.
Compare
Compare
SMAJ36AHE3-TP
Micro Commercial Components
Check for Price Buy Yes Active 58.1 V 1 µA 1.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE PRSM-MIN 44.2 V 400 W 36 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 MCC
SMAJ36AHE3-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete e3 1 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50