Parametric results for: smaj33ca-hf under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: smaj33cahf
Select parts from the table below to compare.
Compare
Compare
SMAJ33CAHF4G
Taiwan Semiconductor
Check for Price Yes Obsolete 53.3 V 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
SMAJ33CAHF3
Taiwan Semiconductor
Check for Price Yes Obsolete 53.3 V 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
SMAJ33CAHF2G
Taiwan Semiconductor
Check for Price Yes Obsolete 53.3 V 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 SMA, 2 PIN
SMAJ33CAHF2
Taiwan Semiconductor
Check for Price Yes Obsolete 53.3 V 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 SMA, 2 PIN
SMAJ33CAHF4
Taiwan Semiconductor
Check for Price Yes Obsolete 53.3 V 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
SMAJ33CAHF3G
Taiwan Semiconductor
Check for Price Yes Obsolete 53.3 V 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
ASMAJ33CA-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 53.3 V 5 µA 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W 33 V R-PDSO-C2 AEC-Q101; MIL-STD-750 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
SMAJ33CA-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 53.3 V 5 µA 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W 33 V R-PDSO-C2 MIL-STD-750 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 SMA, 2 PIN 2019-04-08