Parametric results for: smaj28ca-m3/5a under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaj28cam35a
Select parts from the table below to compare.
Compare
Compare
SMAJ28CA-M3/5A
Vishay Semiconductors
Check for Price Buy Yes Yes Active 45.4 V 1 µA 3.3 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.4 V 400 W 28 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SMAJ28CA-M3/5A
Vishay Intertechnologies
Check for Price Buy Yes Active 45.4 V 1 µA 3.3 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.4 V 400 W 28 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant