Parametric results for: smaj24a under Transient Suppressors

Filter Your Search

1 - 10 of 285 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smaj24a
Select parts from the table below to compare.
Compare
Compare
SMAJ24A-E3/61
Vishay Intertechnologies
$0.0345 Buy Yes Active 3.5 V 38.9 V 1 µA 3.3 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 29.5 V 400 W 24 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
P4SMAJ24A
Diotec Semiconductor AG
$0.0495 Buy Yes Active 1 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.6 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant Diotec DO-214AC 2 EAR99 8541.10.00.50
P4SMAJ24A-AQ
Diotec Semiconductor AG
$0.0634 Buy Yes Active 3.5 V 38.9 V 1 µA 1 W 28.15 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.6 V 400 W 24 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant Diotec EAR99 8541.10.00.50 2018-10-26
SMAJ24A
SPC Multicomp
$0.0672 Buy Yes Yes Active 1 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 29.5 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO ROHS COMPLIANT, PLASTIC, SMA, 2 PIN unknown Multicomp Pro DO-214AC 2 EAR99 8541.10.00.50
SMAJ24A-E3/5A
Vishay Intertechnologies
$0.0804 Buy Yes Active 3.5 V 38.9 V 1 µA 3.3 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 29.5 V 400 W 24 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SMAJ24A-13-F
Diodes Incorporated
$0.0891 Buy No Yes Active 38.9 V 1 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 29.5 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant Diodes Incorporated 2 EAR99 8541.10.00.50 SMA
SMAJ24A
Bourns Inc
$0.1021 Buy Yes Yes Active 38.9 V 1 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.5 V 400 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant Bourns DO-214AC 2 EAR99 8541.10.00.50
SMAJ24A/TR7
YAGEO Corporation
$0.1091 Buy Yes Active 38.9 V 1 µA 3.3 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 29.5 V 400 W 24 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown YAGEO EAR99 8541.10.00.50 2019-04-29
SMAJ24AH
Taiwan Semiconductor
$0.1133 Buy Yes Active 3.5 V 38.9 V 1 µA 1 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 29.5 V 400 W 24 V R-PDSO-C2 AEC-Q101 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant
SMAJ24A-AT/TR13
YAGEO Corporation
$0.1292 Buy Yes Active 38.9 V 3.3 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 29.5 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29