Parametric results for: smaj20cahm3_a/i under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smaj20cahm3ai
Select parts from the table below to compare.
Compare
Compare
SMAJ20CAHM3_A/I
Vishay Intertechnologies
Check for Price Yes Active 32.4 V 1 µA 3.3 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 24.5 V 400 W 20 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-06