Filter Your Search
1 - 2 of 2 results
|
SMAJ20C-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Obsolete | 32.4 V | 1.5 W | 23.35 V | SILICON | 21.02 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 25.69 V | 400 W | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
![]() |
SMAJ20C-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | 32.4 V | 1.5 W | 23.35 V | SILICON | 21.02 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 25.69 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 |