Parametric results for: smaj14c-tp under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaj14ctp
Select parts from the table below to compare.
Compare
Compare
SMAJ14C-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 23.2 V 1.5 W 16.4 V SILICON 14.76 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 18.04 V 400 W 1 260 10 MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
SMAJ14C-TP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 23.2 V 1.5 W 16.4 V SILICON 14.76 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 18.04 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS not_compliant EAR99 8541.10.00.50 DO-214AC SMA, 2 PIN 2