Parametric results for: smaj13a-w under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaj13aw
Select parts from the table below to compare.
Compare
Compare
P4SMAJ13A-W
Rectron Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) RECTRON LTD not_compliant EAR99 8541.10.00.50
SMAJ13A-W
Rectron Semiconductor
Check for Price Yes Yes Active 1 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 265 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50 DO-214AC R-PDSO-C2 2 Rectron