Parametric results for: sma6t47ay under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sma6t47ay
Select parts from the table below to compare.
Compare
Compare
SMA6T47AY
STMicroelectronics
$0.3478 Yes Active 73.6 V 200 nA 46.7 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE LOW LEAKAGE CURRENT 49.1 V 600 W 40 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -40 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS SMA, 2 PIN not_compliant EAR99 8541.10.00.50 STMicroelectronics