Parametric results for: sma6j70afl-tp under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: sma6j70afltp
Select parts from the table below to compare.
Compare
Compare
SMA6J7.0AFL-TP
Micro Commercial Components
Check for Price Buy Yes Active 12 V 200 µA 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.6 V 600 W 7 V R-PDSO-F2 e3 DO-221AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant MCC
SMA6J70AFL-TP
Micro Commercial Components
Check for Price Buy Yes Active 113 V 1 µA 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86 V 600 W 70 V R-PDSO-F2 e3 DO-221AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant MCC