Parametric results for: sma6j16a under Transient Suppressors

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: sma6j16a
Select parts from the table below to compare.
Compare
Compare
SMA6J16A-E3/61
Vishay Intertechnologies
$0.1520 Buy Yes Active 25.2 V 4 W 18.7 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC compliant
SMA6J16AT
Lite-On Semiconductor Corporation
Check for Price Buy Yes Obsolete 1.5 W SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE 19.7 V 600 W R-PDSO-C2 AEC-Q101 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITE-ON SEMICONDUCTOR CORP compliant SMA, 2 PIN EAR99 8541.10.00.50
SMA6J16A-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 26 V 1 µA 3 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE PRSM-MIN 19.7 V 600 W 16 V R-PDSO-C2 e3 DO-214AC 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant SMA , 2 PIN EAR99 8541.10.00.50
SMA6J16AV-T
Rectron Semiconductor
Check for Price Buy Yes Active 3.5 V 26 V 1 µA 5 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 19.7 V 600 W 16 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL C BEND DUAL RECTRON LTD compliant SMA, 2 PIN EAR99 8541.10.00.50 2018-10-17
SMA6J16A-E3/5A
Vishay Semiconductors
Check for Price Buy Yes Yes Active 25.2 V 4 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown R-PDSO-C2 EAR99 8541.10.00.50 DO-214AC 2
SMA6J16AHE3
Micro Commercial Components
Check for Price Buy Active 26 V 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE 16 V 19.7 V 600 W e3 1 260 3 Tin (Sn) MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 MCC
ASMA6J16A
Lite-On Semiconductor Corporation
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE LITE-ON SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
SMA6J16A-M3/5A
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 29.5 V 4 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 600 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC compliant SMA, 2 PIN EAR99 8541.10.00.50
SMA6J16A-E3/5A
Vishay Intertechnologies
Check for Price Buy Yes Active 25.2 V 4 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC compliant Vishay
SMA6J16AFL-TP
Micro Commercial Components
Check for Price Buy Yes Active 26 V 1 µA 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 600 W 16 V R-PDSO-F2 e3 DO-221AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant MCC