Filter Your Search
1 - 10 of 37 results
|
SM8S33A-Q
Bourns Inc
|
$2.0126 Buy | Yes | Active | 10 µA | 8 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | PD-CASE | 40.6 V | 6.6 kW | 33 V | R-PSSO-C1 | AEC-Q101; IATF 16949 | DO-218 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | BOURNS INC | unknown | EAR99 | 8541.10.00.50 | Bourns | ||||||||||||||||
|
SM8S33AHE3_A/I
Vishay Intertechnologies
|
$2.2910 Buy | Yes | Active | 8 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 40.6 V | 5.2 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | 2016-09-25 | ||||||||||||
|
SM8S33A
Telefunken Microelectronics Gmbh
|
Check for Price Buy | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
SM8S33AV
Rectron Semiconductor
|
Check for Price Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
SM8S33A-T3
Won-Top Electronics Co Ltd
|
Check for Price Buy | Active | TRANS VOLTAGE SUPPRESSOR DIODE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
SM8S33A-E3/2D
Vishay Semiconductors
|
Check for Price Buy | Yes | Obsolete | 53.3 V | 8 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 40.6 V | 6.6 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-218 | R-PSSO-C1 | 1 | |||||||||||
|
SM8S33A
Thinking Electronic Industrial Co Ltd
|
Check for Price Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SM8S33A2D
Vishay Semiconductors
|
Check for Price Buy | No | Transferred | 53.3 V | 8 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | PATENTED DEVICE | 40.6 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e0 | DO-218AB | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | SINGLE | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | R-PSSO-C1 | ||||||||||||||||
|
SM8S33AQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price Buy | Yes | Active | 1.8 V | 53.3 V | 150 µA | 8 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 40.6 V | 6.6 kW | 33 V | R-PSSO-C1 | AEC-Q101; ISO 7637-2; ISO 16750 | DO-218AB | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | ||||||||||||||||
|
SM8S33-AQ
Continental Device India Ltd
|
Check for Price Buy | Yes | Active | 59 V | 10 µA | 41.6 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 46.5 V | 6.6 kW | 33 V | R-PSSO-C1 | AEC-Q101; IATF 16949 | DO-218AB | 150 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant |