Parametric results for: sm15t24a-m3/57t under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm15t24am357t
Select parts from the table below to compare.
Compare
Compare
SM15T24A-M3/57T
Vishay Intertechnologies
$0.3486 Yes Active 33.2 V 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SM15T24A-M3/57T
Vishay Semiconductors
Check for Price Active 33.2 V 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown R-PDSO-J2 EAR99 8541.10.00.50