Parametric results for: sm06 under Visible LEDs

Filter Your Search

1 - 10 of 239,336 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: sm06
Select parts from the table below to compare.
Compare
Compare
SM0603HCL
Bivar Inc
$0.2279 Buy Yes Active SURFACE MOUNT 1 e4 80 °C -20 °C 2 TR YES Gold (Au) - electroplated 1.6 mm BIVAR INC unknown 8541.40.20.00 Bivar HIGH EFFICIENCY RED SINGLE 30 mA WATER CLEAR 7.0 mcd SINGLE COLOR LED 800 µm 645 nm RECTANGULAR 1.2 mm 140 deg
SM0603UYC
Bivar Inc
$0.2488 Buy Yes Active BIVAR INC unknown 8541.40.20.00 Bivar 30 mA WATER CLEAR SINGLE COLOR LED 800 µm 588 nm 140 deg Yellow 2.6 V
SM0605BC-R/B
Bivar Inc
$0.2643 Buy Yes Active BIVAR INC unknown 8541.40.20.00 Bivar DUAL COLOR LED
SM0603GCL
Bivar Inc
$0.2767 Buy Yes Active SURFACE MOUNT 1 e4 80 °C -20 °C 2 TR YES Gold (Au) - electroplated 1.6 mm BIVAR INC unknown 8541.40.20.00 Bivar GREEN SINGLE 30 mA WATER CLEAR 5.0 mcd SINGLE COLOR LED 800 µm 575 nm RECTANGULAR 1.2 mm 140 deg
SM0605BC-R/G
Bivar Inc
$0.2800 Buy Yes Active BIVAR INC unknown 8541.40.20.00 Bivar DUAL COLOR LED
SM0603SRC
Bivar Inc
$0.2900 Buy Yes Active BIVAR INC unknown 8541.40.20.00 Bivar 30 mA WATER CLEAR SINGLE COLOR LED 800 µm 660 nm 140 deg Red 2.6 V
SM0603URC
Bivar Inc
$0.2955 Buy Yes Yes Active SURFACE MOUNT HIGH RELIABILITY 1 80 °C -30 °C 2 TR, 7 INCH YES 1.3 mm BIVAR INC unknown 8541.40.20.00 Bivar RED SINGLE 30 mA WATER CLEAR 55.0 mcd SINGLE COLOR LED 600 µm 655 nm RECTANGULAR 1 mm 130 deg ROHS COMPLIANT, MINIATURE, 0603, SURFACE MOUNT PACKAGE-2
SM06B-PASS-TBT(LF)(SN)
JST Manufacturing
$0.7425 Buy Yes Yes Active SHROUDED, SIDE ENTRY e3 UL 85 °C -25 °C 2 mm J S T MFG CO LTD unknown 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT EAR99 0.35 inch 0.224 inch 0.63 inch BOARD CONNECTOR PREASSEM CONN TIN TIN MALE COPPER ALLOY RECTANGULAR 20 mΩ SQ PIN-SKT NO 800VAC V NO NO 1 GΩ IVORY POLYAMIDE NO 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING RIGHT ANGLE BOARD ONE 1 1 GENERAL PURPOSE RECTANGULAR 3 A SURFACE MOUNT 6 94V-0
SM06B-SRSS-TB(LF)(SN)
JST Manufacturing
$0.9050 Buy Yes Yes Active e2 UL 85 °C -25 °C 1 mm J S T MFG CO LTD compliant 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS) EAR99 0.114 inch 0.195 inch 0.315 inch BOARD CONNECTOR TIN OVER COPPER TIN COPPER MALE COPPER ALLOY RECTANGULAR 40 mΩ SQ PIN-SKT NO 500VAC V NO NO 100 MΩ NATURAL POLYAMIDE NO 0.039 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING RIGHT ANGLE BOARD ONE 1 1 GENERAL PURPOSE RECTANGULAR 1 A SURFACE MOUNT 6 94V-0 POLARIZED HOUSING
SM0603PGC
Bivar Inc
$1.6014 Buy Yes Active BIVAR INC unknown 8541.40.20.00 Bivar 30 mA WATER CLEAR SINGLE COLOR LED 800 µm 555 nm 140 deg Green 2.6 V