Filter Your Search
1 - 1 of 1 results
|
SLD8S30A
Littelfuse Inc
|
$1.9586 Buy | Yes | Active | 1.8 V | 48.4 V | 50 µA | 8 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.8 V | 7 kW | 30 V | R-PSSO-C1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 30 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-08-24 | LITTELFUSE |