Parametric results for: sld16u-017 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sld16u017
Select parts from the table below to compare.
Compare
Compare
SLD16U-017
Littelfuse Inc
$1.5290 Buy No Yes Active 28.6 V 6.3 W 20 V SILICON 18 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE 22 V 50 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 2 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC 2 CASE P600 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SLD16U-017-B
Littelfuse Inc
$1.7781 Buy No Yes Active 28.6 V 8 W 20 V SILICON 18 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE 22 V 50 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 2 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC 2 not_compliant EAR99 8541.10.00.50
SLD16U-017AUTO-B
Littelfuse Inc
Check for Price Buy Yes Active 28.6 V 8 W 20 V SILICON 18 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22 V 50 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC 2 CASE P600 unknown EAR99 8541.10.00.50 O-PALF-W2
SLD16U-017B
Littelfuse Inc
Check for Price Buy No Yes Active 8 W SILICON 18 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE UL RECOGNIZED 22 V 50 kW Not Qualified O-PALF-W2 e3 2 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC 2 unknown O-PALF-W2
SLD16U-017T
Littelfuse Inc
Check for Price Buy No Yes Obsolete 6.3 W SILICON 18 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 22 V 50 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC 2 CASE P600 not_compliant EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
SLD16U-017AUTO
Littelfuse Inc
Check for Price Buy Yes Active 28.6 V 8 W 20 V SILICON 18 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22 V 50 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC 2 CASE P600 unknown EAR99 8541.10.00.50 O-PALF-W2