Filter Your Search
1 - 4 of 4 results
|
SLA7073MPRT
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | 5 V | NO | 3 A | STEPPER MOTOR CONTROLLER | ALSO REQUIRED MOTOR SUPPLY VOLTAGE OF 10V TO 44V | 1 | 15 mA | 5.5 V | 3 V | OTHER | R-PZFM-T23 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 23 | PLASTIC/EPOXY | ZIP | ZIP23,.2TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | ZIP, ZIP23,.2TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SLA7073MPR
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 5 V | NO | 3 A | STEPPER MOTOR CONTROLLER | ALSO REQUIRES A 10V TO 44V SUPPLY | 1 | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-XZFM-T23 | Not Qualified | 85 °C | -20 °C | 23 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | SLA-23 | unknown | EAR99 | 8542.39.00.01 | ZFM | 23 | SANKEN ELECTRIC CO. | |||||||||||||||
|
SLA7073MPRT
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 5 V | NO | 3 A | STEPPER MOTOR CONTROLLER | 1 | 5 mA | 5.5 V | 3 V | R-XZFM-T23 | 90 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 31 mm | 21.7 mm | 4.8 mm | SANKEN ELECTRIC CO LTD | SLA-23 | unknown | EAR99 | 8542.39.00.01 | SANKEN ELECTRIC CO. | ||||||||||||
|
SLA7073MPR
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 3 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO NEEDS A SUPPLY OF 10 VOLTS TO 44 VOLTS | 1 | 5 mA | 5.5 V | 3 V | OTHER | R-XZFM-T23 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 40 | 23 | UNSPECIFIED | ZIP | ZIP23,.2TB | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | SLA-23 | compliant | EAR99 | 8542.39.00.01 | ZFM | 23 |