Parametric results for: sl301c474kab under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sl301c474kab
Select parts from the table below to compare.
Compare
Compare
SL301C474KABT
Kyocera AVX Components
Check for Price Buy No Active 470 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 Radial BULK NO 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 unknown EAR99 8532.24.00.60
SL301C474KABTR2
Kyocera AVX Components
Check for Price Buy No Active 470 nF 100 V 10 % 3015 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 not_compliant EAR99
SL301C474KABTRX
Kyocera AVX Components
Check for Price Buy No Active 470 nF 100 V 10 % 3015 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 not_compliant EAR99
SL301C474KAB
Kyocera AVX Components
Check for Price Buy No No Active 470 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 not_compliant EAR99 8532.24.00.60
SL301C474KABTR1
Kyocera AVX Components
Check for Price Buy No Active 470 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial TR, 14 INCH NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 not_compliant EAR99 8532.24.00.60
SL301C474KABAP1
Kyocera AVX Components
Check for Price Buy No Active 470 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 Radial AMMO PACK NO 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 unknown EAR99 8532.24.00.60