Parametric results for: sia921edj-t1-ge3 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sia921edjt1ge3
Select parts from the table below to compare.
Compare
Compare
SIA921EDJ-T1-GE3
Vishay Intertechnologies
$0.4642 Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 4.5 A 59 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.8 W 15 A SWITCHING SILICON S-PDSO-N6 e3 Not Qualified 1 150 °C 260 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN NO LEAD DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6 compliant EAR99 Vishay
SIA921EDJ-T1-GE3
Vishay Siliconix
Check for Price Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 4.5 A 59 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.8 W 15 A SWITCHING SILICON S-PDSO-N6 e3 Not Qualified 1 150 °C 260 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN NO LEAD DUAL VISHAY SILICONIX SMALL OUTLINE, S-XDSO-N6 unknown EAR99 SC-70 6