Parametric results for: si8622ed-b-isr under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: si8622edbisr
Select parts from the table below to compare.
Compare
Compare
SI8622ED-B-ISR
Silicon Laboratories Inc
Check for Price Yes Transferred 3.3 V YES ANALOG CIRCUIT CMOS ALSO OPERATES AT 5V NOMINAL 1 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2A 125 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SILICON LABORATORIES INC SOIC-16 compliant 8542.39.00.01