Parametric results for: si5338b-b-gm under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: si5338bbgm
Select parts from the table below to compare.
Compare
Compare
SI5338B-B-GMR
Silicon Laboratories Inc
Check for Price Buy Yes Yes Transferred 710 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 2 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN QFN-24 24 compliant EAR99 8542.39.00.01
SI5338B-B-GM
Silicon Laboratories Inc
Check for Price Buy Yes Yes Transferred 710 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 2 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN QFN-24 24 compliant EAR99 8542.39.00.01
SI5338B-B-GM
Skyworks Solutions Inc
Check for Price Buy Yes Active 30 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 2 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 compliant Skyworks
SI5338B-B-GMR
Skyworks Solutions Inc
Check for Price Buy Yes Active 30 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 2 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 compliant Skyworks