Parametric results for: sg73p2bttd1001d under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sg73p2bttd1001d
Select parts from the table below to compare.
Compare
Compare
SG73P2BTTD1001D
KOA Speer Electronics Inc
Check for Price Buy Yes Yes Active 1 kΩ 0.5 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30