Filter Your Search
1 - 1 of 1 results
|
SFY2-DC5V
Panasonic Electronic Components
|
$30.5427 | Yes | Active | 670 mW | 38 Ω | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 134 mA | 3.75 V | 750 mV | 5 V | 6A@250VAC | 6A@30VDC | 20 ms | 10 ms | CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | RT3 | NO | SOLDER | 28.6 mm | 14.5 mm | 31 mm | 31mm x 28.6mm x 14.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |