Parametric results for: sda05h0b under DIP Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sda05h0b
Select parts from the table below to compare.
Compare
Compare
SDA05H0BD
C&K
$2.0141 Buy Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 5 5 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 10 NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 14.68 mm 0.106 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
SDA05H0B
C&K
$2.5692 Buy Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 5 5 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 10 TOP TAPE SEALED NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 14.68 mm 0.106 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
SDA05H0BDR
C&K
Check for Price Buy Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 5 5 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH 10 NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 7.49 mm 3.5 mm 14.68 mm 0.106 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65
SDA05H0BD
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 5 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 10 NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 7.49 mm 3.5 mm 14.68 mm 0.106 inch ITT CANNON unknown EAR99 8536.50.90.65
SDA05H0BR
C&K
Check for Price Buy Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 5 5 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH 10 TOP TAPE SEALED NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 7.49 mm 3.5 mm 14.68 mm 0.106 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65
SDA05H0B
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 5 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 10 TOP TAPE SEALED NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 7.49 mm 3.5 mm 14.68 mm 0.106 inch ITT CANNON unknown EAR99 8536.50.90.65