Parametric results for: sda01h1kd under DIP Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sda01h1kd
Select parts from the table below to compare.
Compare
Compare
SDA01H1KD
ITT Interconnect Solutions
Check for Price No Transferred 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 1 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e0 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 2 NO Tin/Lead (Sn/Pb) BRASS SOLDER 0.039 inch 4.52 mm 3.5 mm 7.49 mm 0.106 inch ITT CANNON unknown EAR99 8536.50.90.65
SDA01H1KD
C&K
Check for Price No No Obsolete 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 1 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e0 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 2 NO Tin/Lead (Sn/Pb) BRASS SOLDER 0.039 inch 4.52 mm 3.5 mm 7.49 mm 0.106 inch C & K COMPONENTS INC compliant EAR99 8536.50.90.65